The IPU25CN10NG is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 100V and a continuous drain current of 35A. The device is packaged in a TO-251 package and is RoHS compliant. The IPU25CN10NG has a power dissipation of 71W and a turn-off delay time of 13ns. It is suitable for high-current applications.
Infineon IPU25CN10NG technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 100V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPU25CN10NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.