Infineon IPU60R1K4C6BKMA1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 200pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28.4W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 28.4W |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPU60R1K4C6BKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.