Infineon IPU60R950C6BKMA1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Resistance | 950mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 280pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | IPU60R950 |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 10ns |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPU60R950C6BKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.