Infineon IPW50R190CE technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 18.5A |
| Input Capacitance | 1.137nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 127W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW50R190CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.