Infineon IPW50R190CEFKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 18.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 1.137nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 127W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 127W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW50R190CEFKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.