Infineon IPW60R041C6FKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 77.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 6.53nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 481W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 481W |
| Radiation Hardening | No |
| Rds On Max | 41mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R041C6FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
