
N-channel Power MOSFET featuring 600V drain-source voltage and 53A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 70mΩ Rds On resistance and a maximum power dissipation of 391W. Designed for through-hole mounting in a TO-247 package, it exhibits a fast fall time of 5ns and turn-on delay of 16ns. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is suitable for demanding power applications.
Infineon IPW60R070C6FKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 3.8nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 391W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R070C6FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
