Infineon IPW60R070C6XK technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AA |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPW60R070C6XK to view detailed technical specifications.
No datasheet is available for this part.