
N-channel power MOSFET featuring 600V drain-source breakdown voltage and 31A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 99mΩ drain-source resistance (Rds On Max) and 255W maximum power dissipation. Designed for high-efficiency switching applications, it operates within a -55°C to 150°C temperature range and is housed in a TO-247-3 plastic package. Key switching characteristics include a 10ns turn-on delay and 5ns fall time.
Infineon IPW60R099CP technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 99mR |
| Drain to Source Voltage (Vdss) | 650V |
| Dual Supply Voltage | 650V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 255W |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 255W |
| Radiation Hardening | No |
| Rds On Max | 99mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 600V |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R099CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.