
The IPW60R190E6FKSA1 is a high-power N-channel MOSFET from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 20.2A and a drain to source breakdown voltage of 650V. The device is packaged in a TO-247-3 package and is lead free. It is also RoHS compliant and has a maximum power dissipation of 151W.
Infineon IPW60R190E6FKSA1 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20.2A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 190mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 151W |
| On-State Resistance | 190mR |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 151W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R190E6FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
