
Infineon IPW60R190P6 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 151W |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R190P6 to view detailed technical specifications.
No datasheet is available for this part.