
The IPW60R190P6FKSA1 is a power MOSFET from Infineon with a maximum drain to source voltage of 600V and a continuous drain current of 20.2A. It features a TO-247 package and is designed for through hole mounting. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS and Reach SVHC regulations. The MOSFET has a fall time of 7ns and turn-off delay times of 45ns, making it suitable for high-speed applications.
Infineon IPW60R190P6FKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 20.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R190P6FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
