
N-Channel Power MOSFET, 600V Vdss, 16A Continuous Drain Current, 199mΩ Rds On. Features 10ns turn-on delay, 5ns fall time, and 50ns turn-off delay. Operates from -55°C to 150°C with a maximum power dissipation of 139W. Packaged in a TO-247-3 plastic housing, this RoHS compliant component offers a 3V threshold voltage and 1.52nF input capacitance.
Infineon IPW60R199CP technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 1.52nF |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 199mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 600V |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R199CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
