
Power Field-Effect Transistor, 650V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
Infineon IPW65R037C6XK technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 83.2A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R037C6XK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
