Infineon IPW65R048CFDAFKSA1 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 63.3A |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.44nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Number of Elements | 1 |
| On-State Resistance | 48mR |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Rds On Max | 48mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, CoolMOS™ |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R048CFDAFKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
