Infineon IPW65R150CFDFKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 22.4A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 135mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 2.34nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 195.3W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 195.3W |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 52.8ns |
| Turn-On Delay Time | 12.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R150CFDFKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
