Infineon IPW65R190C7 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 650V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 72W |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R190C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.