Infineon IPW65R190CFDAFKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Not Halogen Free |
| Height | 21.1mm |
| Input Capacitance | 1.85nF |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 151W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, CoolMOS™ |
| Turn-Off Delay Time | 53.2ns |
| Turn-On Delay Time | 12ns |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R190CFDAFKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.