Infineon IPW65R310CFDFKSA1 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 11.4A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104.2W |
| Number of Elements | 1 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 310mR |
| Resistance | 0.31R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R310CFDFKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.