N-channel power MOSFET featuring 650V drain-to-source breakdown voltage and 8.7A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 420mR and a maximum power dissipation of 83.3W. Designed for high-voltage applications, it operates within a temperature range of -55°C to 150°C and is housed in a TO-247-3 plastic package. Key switching characteristics include a fall time of 8ns, turn-on delay of 10ns, and turn-off delay of 38ns.
Infineon IPW65R420CFDFKSA1 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 420mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.1mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| On-State Resistance | 420mR |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83.3W |
| Rds On Max | 420mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R420CFDFKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.