N-channel power MOSFET featuring 40A continuous drain current and 40V drain-source voltage. Offers a low on-resistance of 0.0038 ohms. This single-element silicon Metal-oxide Semiconductor Field-Effect Transistor is housed in a TSDSON-8 package with 8 pins and 3 terminals.
Infineon IPZ40N04S5L2R8ATMA1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPZ40N04S5L2R8ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.