
8-Pin SOIC Power Factor Correction Controller for Boost topology, operating in CCM mode. Features a wide operating supply voltage range of 15V to 20V with a typical value of 18V. Offers a start-up supply current of 0.175mA (max) and a maximum duty cycle of 98%. Includes UVLO thresholds at 10.7V (turn-off) and 12.7V (turn-on). Operates within a temperature range of 0°C to 70°C. Package dimensions are 5mm (L) x 4mm (W) x 1.5mm (H) with a 1.27mm pin pitch.
Infineon IR1150SPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Power Factor Correction Controller |
| Operation Mode | CCM |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18V |
| Max Operating Supply Voltage | 20V |
| Start-Up Supply Current | 0.175(Max)mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 10.7V |
| UVLO Turn-On Threshold | 12.7V |
| Maximum Duty Cycle | 98% |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon IR1150SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.