
Buffer or inverter-based MOSFET driver, 7A peak output current, operating from a 12V to 18V supply range with a nominal 15V. This integrated circuit features an 8-terminal SOIC-8 package (JEDEC code R-PDSO-G8) with dual terminal positioning. Designed for commercial extended temperature grades, it functions reliably between -25°C and 85°C.
Infineon IR1167ASTRPBF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR1167ASTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.