The IR2102 is a half bridge based mosfet driver with a supply voltage range of 10 to 20V and a temperature grade of automotive. It features a schmitt trigger input characteristic and an inverted output polarity. The device is packaged in an 8-pin DIP package with a width of 7.62mm and a length of 9.88mm. The IR2102 operates within a temperature range of -40 to 125 degrees Celsius.
Infineon IR2102 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Output Polarity | INVERTED |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.