
Automotive-grade Half Bridge MOSFET Driver IC, featuring a CMOS interface. Operates across a wide temperature range from -40°C to 125°C with a supply voltage range of 10V to 20V, nominal 15V. This 8-terminal device, packaged in a RoHS compliant SOIC-8 (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, provides a single function for efficient power management.
Infineon IR2103STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2103STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.