
The IR2104PBF is a half bridge based mosfet driver with a supply voltage range of 10 to 20 volts and a maximum operating temperature of 125 degrees Celsius. It is available in a DIP-8 package and features a dual terminal position. The device is designed for use in automotive applications and has a number of functions. It has a width of 7.62mm and a length of 9.88mm.
Infineon IR2104PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2104PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.