The IR21084PBF is a half bridge based MOSFET driver from Infineon, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 10V to 20V. The device is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.305mm in length. It features a single function and is suitable for use in power management applications.
Infineon IR21084PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21084PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.