The IR21094 is a half bridge based MOSFET driver from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 14 terminals and is packaged in a 14-pin DIP. It requires a supply voltage between 10 and 20 volts. The IR21094 is a single-function device, suitable for use in gate driver applications.
Infineon IR21094 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.