
The IR21094SPBF is a half bridge based MOSFET driver from Infineon, featuring a nominal supply voltage of 15V and operating within a temperature range of -40 to 125 degrees Celsius. This device is designed for automotive applications and is packaged in a 14-pin SOIC package. It has a width of 3.9mm and a length of 8.65mm, making it suitable for various mounting options.
Infineon IR21094SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21094SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.