The IR2110E4 is a half bridge based MOSFET driver from Infineon with a supply voltage range of 5 to 20 volts and a nominal supply voltage of 15 volts. It operates over a temperature range of -55 to 125 degrees Celsius. The device has 16 terminals and is packaged in a 16-pin LCC-18 package. It is a single function device with a military temperature grade.
Infineon IR2110E4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 7.305 |
| Length | 8.955 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2110E4 to view detailed technical specifications.
No datasheet is available for this part.