
Automotive-grade half-bridge MOSFET driver IC, featuring a 2.5A output current capability with dual high and low-side non-inverting outputs. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 15V, supporting a range of 3.3V to 20V. Housed in a 16-pin SOIC package (R-PDSO-G16) with dimensions of 10.3mm length and 7.5mm width.
Sign in to ask questions about the Infineon IR2110SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2110SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2110SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.