
The IR2111S is a half bridge based MOSFET driver from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 10V and 20V, respectively. The device features 8 terminals and is packaged in an 8-pin R-PDSO-G8 package.
Infineon IR2111S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2111S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.