
The IR2112SPBF is a 16-channel half bridge based MOSFET driver from Infineon, operating within a temperature range of -40 to 125 degrees Celsius. It features a supply voltage range of 3.3 to 20 volts and is packaged in a SOIC-16 format. This device is designed for automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard. The IR2112SPBF is a dual-terminal device, suitable for use in a variety of power management applications.
Infineon IR2112SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2112SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.