The IR2113L6 is a half bridge based MOSFET driver from Infineon, operating within a temperature range of -55°C to 125°C. It features a 14-pin R-XDIP-T14 package, measuring 7.62mm in width and 19mm in length. This military-grade device is designed to handle supply voltages between 10V and 20V, with a nominal voltage of 15V. It is a single-function device, suitable for a variety of power management applications.
Infineon IR2113L6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2113L6 to view detailed technical specifications.
No datasheet is available for this part.