
Automotive-grade buffer/inverter based MOSFET driver with a 3.3A output current. Features a 15V nominal supply voltage, operating from 7V to 23V, and a temperature range of -40°C to 125°C. This integrated circuit offers a single function and is housed in an 8-terminal PDIP package with a JEDEC code of R-PDIP-T8.
Infineon IR2121PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 23 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2121PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.