Single-channel gate driver IC, featuring high-side and low-side synchronous operation. Delivers a peak output current of 3.3A with a non-inverting configuration. Operates across a supply voltage range of 0V to 18V, compatible with CMOS, LSTTL, 2.5V, 5V, and 15V logic levels. Offers maximum rise and fall times of 60ns and 35ns respectively, within an operating temperature range of -40°C to 125°C. Housed in an 8-pin PDIP package.
Infineon IR2125PbF technical specifications.
| Driver Type | High Side|Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 3.3(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 0V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | CMOS|LSTTL|2.5V(Min)|5V|15V |
| Maximum Rise Time | 60ns |
| Maximum Fall Time | 35ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| High and Low Sides Dependency | Synchronous |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.