
Automotive-grade buffer or inverter-based MOSFET driver IC, operating from 0V to 18V supply. Features a 3.3A output current capability and a 16-terminal SOIC-16 package (JEDEC PDSO-G16). Designed for MOSFET driving with a temperature range of -40°C to 125°C. This integrated circuit offers a single function interface.
Infineon IR2125STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2125STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.