
The IR2127PBF is an 8-channel gate driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 10V to 20V. The device is packaged in a DIP-8 format, measuring 7.62mm in width and 9.88mm in length. It is suitable for use in buffer or inverter-based MOSFET driver applications.
Infineon IR2127PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2127PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.