Automotive-grade buffer or inverter-based MOSFET driver IC, operating from a 10V to 20V supply range with a nominal 15V. Features 8 terminals in a SOIC-8 package (JEDEC PDSO-G8) with dimensions of 4.9mm length and 3.9mm width. This single-function interface IC supports a maximum operating temperature of 125°C and a minimum of -40°C.
Infineon IR2127STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2127STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.