The IR2130D is a half bridge based MOSFET driver from Infineon, designed for military temperature grade applications. It operates within a supply voltage range of 10V to 20V, with a nominal voltage of 15V. The device features 28 terminals and is packaged in a 28-pin PDIP package. The IR2130D is suitable for use in a variety of applications, including power management systems.
Infineon IR2130D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.64 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.