
The IR2130S is a 28-pin SOIC-28 half bridge based MOSFET driver from Infineon, operating over a temperature range of -40 to 125°C. It has a nominal supply voltage of 15V, with a minimum and maximum voltage of 10V and 20V, respectively. The device has an inverted output polarity and standard input characteristics. It is designed for use in automotive applications and is packaged in a SOIC-28 package with a width of 7.5mm and a length of 17.9mm.
Infineon IR2130S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Output Polarity | INVERTED |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2130S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.