The IR2132S is a 28-pin dual half bridge based MOSFET driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 15V. The IC has a standard input characteristic and an inverted output polarity. It is packaged in a R-PDSO-G28 package with dimensions of 7.5mm in width and 17.9mm in length.
Sign in to ask questions about the Infineon IR2132S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2132S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Output Polarity | INVERTED |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2132S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.