The IR2133S is a half bridge based MOSFET driver from Infineon, designed for use in power management applications. It features a supply voltage range of 10 to 20V and a compact SOIC-28 package measuring 7.5x17.9mm. The device has 28 terminals and is available in a dual terminal position configuration. The IR2133S is suitable for use in a variety of applications, including those requiring high current and voltage handling capabilities.
Infineon IR2133S technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2133S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.