The IR21363STRPBF is a half bridge based MOSFET driver from Infineon, operating within a temperature range of -40 to 125 degrees Celsius. It features a 28-terminal design with a dual terminal position and is available in a 28-pin R-PDSO-G28 package. The device is designed for automotive applications and has a supply voltage range of 12 to 20 volts, with a nominal voltage of 15 volts. It is a single-function device with a width of 7.5mm and a length of 17.9mm.
Infineon IR21363STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21363STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.