
The IR21364STRPBF is a dual IGBT/MOSFET driver with a Schmitt trigger input, operating over a temperature range of -40 to 125 degrees Celsius. It has 28 terminals and is packaged in a 7.5mm wide, 17.9mm long R-PDSO-G28 package. The device is designed for automotive applications and has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 11.5V and 20V, respectively. It is a buffer or inverter based IC type and is used in gate driver applications.
Infineon IR21364STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21364STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.