The IR21365PBF is a half bridge based MOSFET driver from Infineon, designed for automotive applications. It operates over a temperature range of -40 to 125°C and has a supply voltage of 12-20V. The device is available in a 28-pin PDIP package, measuring 15.24mm in width and 37.405mm in length. It features a single function and is suitable for use in automotive environments.
Infineon IR21365PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.405 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21365PBF to view detailed technical specifications.
No datasheet is available for this part.