The IR2136J is a half bridge based MOSFET driver from Infineon, operating within a temperature range of -40°C to 125°C. It features a 32-terminal quad package with a JEDEC code of S-PQCC-J32. The device is designed for automotive applications and has a supply voltage range of 10V to 20V. It is available in a plastic LCC-44/32 package with dimensions of 16.585mm in width and length.
Infineon IR2136J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J32 |
| Width | 16.585 |
| Length | 16.585 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2136J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.