The IR2151STR is a half bridge based MOSFET driver from Infineon, featuring a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It has 8 terminals and a terminal position of DUAL, packaged in a SOIC-8 package. The device is designed for use in power management applications and is compliant with AEC-Q100 standards.
Infineon IR2151STR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2151STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.