The IR2151STRPBF is a half bridge based MOSFET driver from Infineon, featuring 8 terminals and a temperature grade of automotive. It operates within a temperature range of -40 to 125°C and is packaged in an 8-pin R-PDSO-G8 package. The device is designed for use in power management applications.
Infineon IR2151STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2151STRPBF to view detailed technical specifications.
No datasheet is available for this part.