
Surface mountable, 8-pin SOIC integrated circuit for half-bridge power applications. Features two high and low side drivers with synchronous dependency, supporting inverting and non-inverting configurations. Delivers 0.25A typical peak output current with a 600V rating. Operates from a 10V to 20V supply, compatible with CMOS logic, and boasts a maximum operating frequency of 106 kHz. Suitable for -40°C to 125°C temperature range.
Infineon IR2152S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | High and Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 0.25(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Input Logic Compatibility | CMOS |
| Maximum Operating Frequency | 106kHz |
| Maximum Rise Time | 120ns |
| Maximum Fall Time | 70ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | CG091 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon IR2152S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.